3M 5602-34-0048-304 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Gender | Female to Female |
| Jacket Material | Thermoplastic |
| Number of Conductors | 7 |
| Number of Positions | 7 |
| Series | 5602 |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 5602-34-0048-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.