3M 5602-34-0142A-600 technical specifications.
| Color | Silver |
| Gender | Female to Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 5602 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 5602-34-0142A-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.