3M 560B-BOX technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.46mm |
| Diameter | 3.5mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 20.32mm |
| Material | PP, Polypropylene |
| Mount | Box |
| Number of Contacts | 2 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Thickness | 0.8mm |
| Weight | 4lb |
| Width | 0.53inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 560B-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.