3M 560B(BOXED) technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Polypropylene |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Scotchlok |
| Terminal Material | Brass |
| Termination | IDC |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 560B(BOXED) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.