3M 560N-BULK technical specifications.
| Color | Brown, Red |
| Gender | Male |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Number of Wire Entries | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 18lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 560N-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.