3M 562-BOX technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 4.8mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 21mm |
| Mount | Box |
| Number of Contacts | 2 |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | IDC |
| Thickness | 0.5mm |
| Voltage Rating | 600V |
| Weight | 8.4lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 562-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.