3M 562(BOXED) technical specifications.
| Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | PP |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Scotchlok |
| Terminal Material | Brass |
| Termination | IDC |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 562(BOXED) to view detailed technical specifications.
No datasheet is available for this part.