
Surface mount, straight telecom and datacom receptacle connector featuring 22 contacts and a single port. Constructed with a copper alloy contact material and gold plating, it offers a 1.5A current rating and operates within a -40°C to 85°C temperature range. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
3M 5622-2222-ML technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 5622 |
| Termination | Solder |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5622-2222-ML to view detailed technical specifications.
No datasheet is available for this part.