
22-contact male right-angle telecom and datacom connector with solder termination. Features copper alloy contacts with gold plating, a 1.5A current rating, and a 1.27mm pitch. Designed for through-hole mounting with a black housing and UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C. RoHS and REACH SVHC compliant.
3M 5622-4100-ML technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.76mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 5622 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 5622-4100-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.