3M 5622-720F-ML technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 22 |
| Package Quantity | 1020 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5622 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 5622-720F-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.