3M 5622-720F-ML-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 22 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 5622 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 5622-720F-ML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.