3M 57.5MM-57.5MM-10-8815 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Mount | Adhesive |
| Natural Thermal Resistance | 1.2°C/W |
| Package Quantity | 10 |
| Series | 8815 |
| Shape | Square |
| Thickness | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 57.5MM-57.5MM-10-8815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
