3M 5701 technical specifications.
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Package Quantity | 1000 |
| Thickness | 11.7mm |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.