Datasheets.com
Datasheets.com
3M

5702-4"X36YD

TAPE SAFETY STRIPE BLACK/YELLOW

Quick Jump:

Technical Specifications

3M 5702-4"X36YD technical specifications.

General

Color
Black, Yellow
Length
108foot
Max Operating Temperature
170°C
Min Operating Temperature
40°C
Package Quantity
8
Packaging
Roll
Series
5702
Thickness
0.0054inch
Width
4inch

Compliance

RoHS
Compliant

Datasheet

3M 5702-4"X36YD Datasheet

Download the complete datasheet for 3M 5702-4"X36YD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.