3M 5842 technical specifications.
| Color | White |
| Height | 762mm |
| Length | 762mm |
| Material | Polyethylene |
| Reach SVHC Compliant | No |
| Width | 609.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 5842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.