3M 5903 technical specifications.
| Color | Red |
| Max Operating Temperature | 78°C |
| Min Operating Temperature | 173°C |
| Series | 5903 |
| Thickness | 0.191mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.