3M 5925(1/4"X36YD) technical specifications.
| Color | Black |
| Mount | Adhesive |
| Packaging | Roll |
| Series | VHB™ 5925 |
| Thickness | 0.508mm |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 5925(1/4"X36YD) to view detailed technical specifications.
No datasheet is available for this part.