Double-coated adhesive tape, black, 1 inch wide and 72 yards (216 feet) long. Features a 0.508mm thickness and VHB™ 5925 series technology for strong mounting applications. Each roll is packaged individually, with a total of 9 rolls per package, weighing 19.25lb.
3M 5925(1"X72YD) technical specifications.
| Color | Black |
| Length | 216foot |
| Mount | Adhesive |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | VHB™ 5925 |
| Thickness | 0.508mm |
| Weight | 19.25lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5925(1"X72YD) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.