
Acrylic foam tape, 1.143mm thick, black in color, offering a maximum operating temperature of 121°C and a minimum operating temperature of 250°C. This adhesive-backed tape is supplied on a 36-yard roll, with a weight of 15lb.
3M 5952-1/2"X36YD technical specifications.
| Color | Black |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | VHB™ 5952 |
| Thickness | 1.143mm |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 5952-1/2"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.