3M 5962WF technical specifications.
| Color | White |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 151°C |
| Series | VHB™ 5962WF |
| Thickness | 1.575mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 5962WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.