3M 5P03-2012-DA technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Package Quantity | 1040 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5P03 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 5P03-2012-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.