3M 6-5-1205 technical specifications.
| Color | Orange |
| Length | 15foot |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 311°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 1205 |
| Thickness | 0.003inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-1205 to view detailed technical specifications.
No datasheet is available for this part.