3M 6-5-1218 technical specifications.
| Color | Orange |
| Length | 15foot |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 356°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 1218 |
| Thickness | 0.003inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-1218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.