3M 6-5-4492B technical specifications.
| Color | Black |
| Length | 15foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 4492B |
| Thickness | 0.031inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-4492B to view detailed technical specifications.
No datasheet is available for this part.