3M 6-5-470 technical specifications.
| Color | Tan |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | 170°C |
| Packaging | Roll |
| Series | 470 |
| Thickness | 0.18mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.