3M 6-5-4952 technical specifications.
| Color | White |
| Length | 15foot |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 160°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VHB™ 4952 |
| Thickness | 0.045inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-4952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.