3M 6-5-4959 technical specifications.
| Color | White |
| Length | 15foot |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VHB™ 4959 |
| Thickness | 0.12inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-4959 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.