3M 6-5-501FL technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 501FL |
| Thickness | 0.076mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-501FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.