3M 6-5-5425 technical specifications.
| Color | Clear |
| Length | 15foot |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 5425 |
| Thickness | 0.114mm |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-5425 to view detailed technical specifications.
No datasheet is available for this part.