3M 6-5-850S technical specifications.
| Color | Silver |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Packaging | Roll |
| Series | 850 |
| Thickness | 0.048mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-850S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.