3M 6-5-9626 technical specifications.
| Color | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | 9626 |
| Thickness | 0.132mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-9626 to view detailed technical specifications.
No datasheet is available for this part.