3M 6-5-F9473PC technical specifications.
| Color | Clear |
| Length | 15foot |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VHB™ F9473PC |
| Thickness | 0.014inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-5-F9473PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.