3M 6-6-1194 technical specifications.
| Length | 18foot |
| Material | Copper |
| Package Quantity | 1 |
| Series | 1194 |
| Thickness | 0.0026inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 6-6-1194 to view detailed technical specifications.
No datasheet is available for this part.