3M 60-7/8"X36YD technical specifications.
| Color | Clear |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 356°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 60 |
| Thickness | 0.102mm |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 60-7/8"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.