3M 600-1/2"X72YD technical specifications.
| Package/Case | 600 |
| Color | Clear |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 600 |
| Thickness | 0.058mm |
| Weight | 11.12lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 600-1/2"X72YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.