3M 60TAPE(1") technical specifications.
| Color | Clear |
| Material | PTFE, Polytetrafluoroethylene |
| Mount | Adhesive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 60TAPE(1") to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.