3M 61 technical specifications.
| Type | Butt Splice Terminal |
| Body Orientation | Straight |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 61 to view detailed technical specifications.
No datasheet is available for this part.