3M 61-P technical specifications.
| Color | Red |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 134.62mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | MV |
| Termination | Solder |
| Weight | 0.04oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 61-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
