3M 6100-B5-12 technical specifications.
| Body Material | Zinc |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Weight | 12.320001oz |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6100-B5-12 to view detailed technical specifications.
No datasheet is available for this part.