
Multimode simplex ST connector featuring a straight, free-hanging mount. Constructed with a resin and metal body, and a metal package/case, this connector supports a 125um fiber cladding diameter and a 2.9mm insulation diameter. It offers 500 mating cycles, operates within a temperature range of -40°C to 60°C, and is RoHS compliant. The connector is designed for crimp termination and has a white housing color with silver accents.
3M 6100-W technical specifications.
| Body Material | Resin, Metal |
| Package/Case | Metal |
| Color | White |
| Fiber Cladding Diameter | 125um |
| Fiber Size | 125 |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Silver |
| Insulation Diameter | 2.9mm |
| Lead Free | Lead Free |
| Material | Zinc |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Weight | 2lb |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 6100-W to view detailed technical specifications.
No datasheet is available for this part.
