3M 6105 technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 6105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.