3M 61565 technical specifications.
| Abrasive Material | Alumina Zirconia |
| Abrasive Grade | P40 |
| Bore Size | 22mm |
| Operating Speed Max | 13200rpm |
| RoHS | Compliant |
Download the complete datasheet for 3M 61565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.