3M 62-2324-2001-8 technical specifications.
| Color | White |
| Length | 108foot |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | Scotch-Weld™ |
| Thickness | 0.0179inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 62-2324-2001-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.