3M 62-3501-7430-6 technical specifications.
| Cure Time | 48@22°Ch |
| Color | Gray |
| Tensile Strength | 2400PSI |
| Mixed Ratio by Volume | 1:1 |
| Technology | Two Compound |
| Cage Code | 76381 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for 3M 62-3501-7430-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.