3M 62-9167-9930-7(EPX) technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | 3M Electrical Spec. |
| Part No | 62-9167-9930-7(EPX) |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Carrying Case |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 62-9167-9930-7(EPX) to view detailed technical specifications.
No datasheet is available for this part.