3M 62-NBM-A technical specifications.
| Color | Blue |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 4.5lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 62-NBM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.