3M 62-SH technical specifications.
| Color | Blue |
| Insulation | Fully Insulated Heat Shrink |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 0.0448oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 62-SH to view detailed technical specifications.
No datasheet is available for this part.