3M 62857 technical specifications.
| Abrasive Material | Aluminium Oxide |
| Grit Size | P0040, P40 |
| Grade | Coarse |
| Roll Length | 25m |
| Roll Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 62857 to view detailed technical specifications.
No datasheet is available for this part.