3M 62859A technical specifications.
| Abrasive Material | Aluminium Oxide |
| Grit Size | P0060, P60 |
| Grade | Medium |
| Roll Length | 25m |
| Roll Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 62859A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.