
64-position, 2-row right-angle backplane connector with a 2.54mm lead pitch. Features IDC termination for cable mounting and a receptacle gender. Rated for 1A current and 500V DC, with a maximum operating temperature of 105°C. Constructed with copper alloy contacts plated in gold, PBT insulation, and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 62B64-1000EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Length | 86.4mm |
| Material | Glass, Polyester |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable, Board |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 62B64 |
| Termination | IDC |
| DC Rated Voltage | 500V |
| Weight | 8.785601oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 62B64-1000EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
